SF0930-6200-20

Heilind Number:ASVSF0930-6200-20
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF0930-6200-20
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 18 GHz

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF0930-6200-20
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:20 dB
Power Rating:2 W
SKU:ASVSF0930-6200-20

Detailed Description

Enhance signal integrity and reduce power levels with our SMA Male to Female Attenuator, designed for seamless integration in RF coaxial systems. Operating at 18 GHz with a 50 Ω impedance, this high-performance connector offers 20 dB of attenuation, ensuring precision in signal transmission. With a power rating of 2 W, it guarantees reliable performance in demanding environments. Ideal for a wide range of applications, this attenuator is a must-have for professionals in the RF and telecommunications industry. Upgrade your connectivity solutions with this essential component.