SF0930-6200-21

Heilind Number:ASVSF0930-6200-21
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF0930-6200-21
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 18 GHz

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF0930-6200-21
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:21 dB
Power Rating:2 W
SKU:ASVSF0930-6200-21

Detailed Description

Enhance signal performance with our SMA Male to Female Attenuator, designed for seamless connectivity in high-frequency environments up to 18 GHz. This precision-engineered component features a 50 Ω impedance and provides a reliable 21 dB attenuation, ensuring optimal signal integrity. With a power rating of 2 W, it's suitable for demanding applications. Perfect for professionals in the field of RF Coaxial Connectors, this attenuator is a must-have for maintaining signal quality in various setups. Upgrade your connectivity solutions with this high-quality accessory.