SF1080-6004

Heilind Number:ASVSF1080-6004
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1080-6004
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Male to SMPM Male Adapter, SB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1080-6004
Adapter Type:SMA to SMPM
Impedance:50 Ω
Frequency GHZ:18 GHz
Adapter Side 1:SMA
Adapter Side 2:SMPM
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Plug
Tee Adapter Gender:Plug
SKU:ASVSF1080-6004

Detailed Description

Effortlessly bridge SMA and SMPM connectors with our SMA Male to SMPM Male Adapter. Designed for seamless compatibility, this adapter features a male plug on both ends, ensuring a secure and reliable connection. With an impedance of 50 Ω and a maximum frequency of 18 GHz, it guarantees high-performance signal transmission in RF applications. Whether you're integrating RF coaxial components or troubleshooting connectivity issues, this adapter is a versatile solution. Its durable construction and precision engineering make it a dependable choice for professionals in the field. Upgrade your connectivity setup with this essential RF coaxial accessory.