SF1080-6005

Heilind Number:ASVSF1080-6005
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1080-6005
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Male to SMPM Male Adapter, FD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1080-6005
Adapter Type:SMA to SMPM
Impedance:50 Ω
Frequency GHZ:18 GHz
Adapter Side 1:SMA
Adapter Side 2:SMPM
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Plug
Tee Adapter Gender:Plug
SKU:ASVSF1080-6005

Detailed Description

Enhance your RF connectivity with our SMA Male to SMPM Male Adapter. This high-performance FD adapter effortlessly bridges the gap between SMA and SMPM interfaces, ensuring seamless and reliable signal transmission. With a 50 Ω impedance and support for frequencies up to 18 GHz, it's ideal for demanding RF applications. Featuring SMA and SMPM connectors on either end, both with plug genders, it offers versatile compatibility. Whether you're in the lab, field, or production floor, this adapter is a must-have for professionals in the RF industry. Upgrade your setup today and experience efficiency and precision in every connection.