SF1102-6001

Heilind Number:ASVSF1102-6001
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1102-6001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Female to PTNC Female Adapter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1102-6001
Adapter Type:SMA to PTNC
Impedance:50 Ω
Frequency GHZ:18 GHz
Adapter Side 1:SMA
Adapter Side 2:PTNC
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
Tee Adapter Gender:Jack
SKU:ASVSF1102-6001

Detailed Description

Easily connect SMA and PTNC devices with our SMA Female to PTNC Female Adapter. Crafted for seamless compatibility, this 50 Ω impedance adapter ensures reliable signal transmission up to 18 GHz. Featuring a jack-to-jack design on both sides, it guarantees a secure and stable connection for your RF coaxial setups. Whether you're in the field of telecommunications, electronics, or beyond, this adapter is a versatile and essential tool for your connectivity needs. Elevate your signal transmission efficiency with this high-quality RF coaxial adapter.