SF1102-6002

Heilind Number:ASVSF1102-6002
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1102-6002
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Female to PTNC Female Flange Mount Adapter, 4 Hole

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1102-6002
Orientation:Straight
Adapter Type:SMA to PTNC
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:18 GHz
Adapter Side 1:SMA
Adapter Side 2:PTNC
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
Tee Adapter Gender:Jack
SKU:ASVSF1102-6002

Detailed Description

Easily connect SMA and PTNC components with our Flange Mount Adapter. Featuring a robust stainless steel construction and a straight orientation, this adapter ensures reliable signal transmission. With a 50 Ω impedance and compatibility up to 18 GHz, it's perfect for high-frequency applications. The four-hole flange mount design offers secure attachment, making it ideal for industrial use. Whether you're in the field or in the lab, this adapter is essential for seamless connectivity in RF systems. Stay connected with confidence.