| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave SF1102-6024 |
| Orientation: | Straight |
| Adapter Type: | SMA to PTNC |
| Impedance: | 50 Ω |
| Body Material: | Stainless Steel |
| Frequency GHZ: | 18 GHz |
| Adapter Side 1: | SMA |
| Adapter Side 2: | PTNC |
| Adapter Side 2 Gender: | Jack |
| Adapter Side 1 Gender: | Jack |
| Tee Adapter Gender: | Jack |
| SKU: | ASVSF1102-6024 |
SF1102-6024
Specifications
Detailed Description
Easily connect SMA and PTNC devices with our SMA Female to PTNC Female Flange Mount Adapter. Featuring a straight orientation and durable stainless steel construction, this adapter ensures reliable signal transmission. With a 50 Ω impedance and support for frequencies up to 18 GHz, it meets the demands of high-performance applications. The 4-hole flange mount design offers secure installation. Both ends feature female jacks, making it compatible with various RF connectors. Rest assured of its quality and environmental compliance with its RoHS certification. Perfect for use in RF coaxial applications, this adapter is a versatile and essential tool for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol SV Microwave SF2991-6007 | SMA Female to Female Flange Mount Adapter, 4 Hole | ![]() |


