SF1103-6001

Heilind Number:ASVSF1103-6001
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1103-6001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Female to PTNC Male Adapter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1103-6001
Orientation:Straight
Adapter Type:SMA to PTNC
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:18 GHz
Adapter Side 1:SMA
Adapter Side 2:PTNC
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack
Tee Adapter Gender:Jack, Plug
SKU:ASVSF1103-6001

Detailed Description

Easily connect SMA and PTNC interfaces with our Straight SMA Female to PTNC Male Adapter. Crafted from durable stainless steel with a 50 Ω impedance, it ensures reliable signal transmission up to 18 GHz. This essential RF coaxial adapter features a jack connector on the SMA side and a plug on the PTNC side, catering to various connectivity needs. Whether you're in the field or lab, its versatility and high-quality construction make it a must-have for professionals working with RF equipment. Rest assured, it meets industry standards for performance and durability. Elevate your connectivity experience with this essential adapter.