SF1104-6007

Heilind Number:ASVSF1104-6007
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1104-6007
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Female to PN Female Bulkhead Hermetic Adapter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1104-6007
Orientation:Straight
Adapter Type:SMA to PN
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:18 GHz
Adapter Side 1:SMA
Adapter Side 2:PN
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
Tee Adapter Gender:Jack
SKU:ASVSF1104-6007

Detailed Description

Enhance your RF connectivity with our SMA Female to PN Female Bulkhead Hermetic Adapter. This straight adapter, crafted from durable stainless steel, ensures reliable performance in any setting. With an impedance of 50 Ω and a frequency range up to 18 GHz, it's perfect for high-speed applications. Featuring SMA and PN connectors on either end, both with a jack gender, it facilitates seamless connections. Whether you're in the lab or the field, this adapter guarantees efficient signal transmission. Rest assured of its quality, as it meets all industry standards. Upgrade your setup with this essential component today.