| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave SF1108-6001 |
| Adapter Type: | SMA to PTNC |
| Impedance: | 50 Ω |
| Frequency GHZ: | 18 GHz |
| Adapter Side 1: | SMA |
| Adapter Side 2: | PTNC |
| Adapter Side 2 Gender: | Jack |
| Adapter Side 1 Gender: | Plug |
| Tee Adapter Gender: | Jack, Plug |
| SKU: | ASVSF1108-6001 |
SF1108-6001
Specifications
Detailed Description
Easily connect devices with our SMA Male to PTNC Female Adapter, designed for seamless integration in RF systems. With a 50 Ω impedance and support for frequencies up to 18 GHz, this adapter ensures reliable signal transmission. Featuring an SMA plug on one end and a PTNC jack on the other, it offers versatile connectivity options. Crafted for durability and performance, this adapter is a must-have for professionals working with RF coaxial setups. Rest assured of its quality, as it meets industry standards for reliability and performance. Elevate your connectivity experience with this essential component.

