SF1109-6005

Heilind Number:ASVSF1109-6005
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1109-6005
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Female to PTNC Male Adapter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1109-6005
Adapter Type:SMA to PTNC
Impedance:50 Ω
Frequency GHZ:18 GHz
Adapter Side 1:SMA
Adapter Side 2:PTNC
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack
Tee Adapter Gender:Jack, Plug
SKU:ASVSF1109-6005

Detailed Description

Easily connect SMA and PTNC devices with our SMA Female to PTNC Male Adapter. This high-quality 50 Ω impedance adapter supports frequencies up to 18 GHz, making it ideal for various RF applications. With a female SMA jack on one end and a male PTNC plug on the other, it ensures a secure and reliable connection. The RoHS-compliant design guarantees environmentally friendly manufacturing. Whether you're a professional installer or an enthusiast, this adapter is a must-have for your RF coaxial setup.