SF1112-6025

Heilind Number:ASVSF1112-6025
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1112-6025
ECAD Model:
3D Model

Description:

SMP Male to 2.92 Female Adapter, LD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1112-6025
Orientation:Straight
Adapter Type:SMP to 2.92 mm
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:40 GHz
Adapter Side 1:SMP
Adapter Side 2:2.92 mm
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Plug
Tee Adapter Gender:Jack, Plug
SKU:ASVSF1112-6025

Detailed Description

Enhance your RF connectivity with our SMP Male to 2.92 Female Adapter, a high-performance solution designed for seamless signal transmission. This straight adapter features a durable stainless steel body, ensuring reliability in even the most demanding environments. With an impedance of 50 Ω and a frequency capability of up to 40 GHz, it meets the needs of modern communication systems. The SMP male to 2.92 female configuration, with plug and jack genders respectively, offers versatile compatibility. Whether you're in the field of telecommunications, aerospace, or research, this adapter is a valuable addition to your toolkit. Trust in its quality and precision for all your RF coaxial connection requirements.