SF1112-6031

Heilind Number:ASVSF1112-6031
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1112-6031
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Male to 2.92 Female Adapter, SB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1112-6031
Orientation:Straight
Adapter Type:SMP to 2.92 mm
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:40 GHz
Adapter Side 1:SMP
Adapter Side 2:2.92 mm
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Plug
Tee Adapter Gender:Jack, Plug
SKU:ASVSF1112-6031

Detailed Description

Enhance your RF connectivity with our SMP Male to 2.92 Female Adapter, designed for seamless signal transmission. This straight adapter boasts a 50 Ω impedance and a frequency range of up to 40 GHz, ensuring high performance in demanding applications. Crafted from durable stainless steel, it guarantees long-lasting durability. With an SMP plug on one end and a 2.92 mm jack on the other, it offers versatile compatibility. Whether you're in need of a reliable RF coaxial solution for testing, measurement, or communication systems, this adapter is a must-have. Rest assured, it meets the highest quality standards for your peace of mind. Upgrade your setup today and experience superior connectivity like never before.