SF1112-6034

Heilind Number:ASVSF1112-6034
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1112-6034
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Male to SMA Female Panel Mount Adapter, LD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1112-6034
Orientation:Straight
Adapter Type:SMP to SMA
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:40 GHz
Adapter Side 1:SMP
Adapter Side 2:SMA
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Plug
Tee Adapter Gender:Jack, Plug
SKU:ASVSF1112-6034

Detailed Description

Easily connect SMP male and SMA female interfaces with our high-quality Panel Mount Adapter. Designed for straight orientation, it ensures seamless signal transmission with 50 Ω impedance up to 40 GHz. Constructed from durable stainless steel, this adapter guarantees long-lasting performance in demanding RF applications. With SMP plug and SMA jack connectors, it offers reliable connectivity for a variety of setups. Whether for industrial or commercial use, this adapter is essential for maintaining efficient RF coaxial connections. Please note, it is not RoHS compliant.