SF1112-6036

Heilind Number:ASVSF1112-6036
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1112-6036
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Male to SMA Female Adapter, SB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1112-6036
Orientation:Straight
Adapter Type:SMP to SMA
Impedance:50 Ω
Frequency GHZ:40 GHz
Adapter Side 1:SMP
Adapter Side 2:SMA
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Plug
Tee Adapter Gender:Jack, Plug
SKU:ASVSF1112-6036

Detailed Description

Experience seamless connectivity with our SMP Male to SMA Female Adapter. Designed for reliable signal transmission, this straight adapter effortlessly bridges the gap between SMP and SMA interfaces. With a 50 Ω impedance and a high-frequency handling capability of up to 40 GHz, it ensures optimal performance in demanding RF applications. The SMA female side features a jack interface, while the SMP male side boasts a plug design, facilitating easy and secure connections. RoHS compliant, this adapter is not only high-performing but also environmentally friendly. Perfect for use in various industries, it guarantees efficient signal transfer with minimal signal loss. Upgrade your connectivity setup with this essential RF coaxial adapter.