SF1112-6122

Heilind Number:ASVSF1112-6122
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1112-6122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Male to 2.92 Female Adapter, FD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1112-6122
Orientation:Straight
Adapter Type:SMP to 2.92 mm
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:40 GHz
Adapter Side 1:SMP
Adapter Side 2:2.92 mm
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Plug
Tee Adapter Gender:Jack, Plug
SKU:ASVSF1112-6122

Detailed Description

Experience seamless RF connectivity with our SMP Male to 2.92 Female Adapter, crafted for high-performance applications. This straight adapter, with a durable stainless steel body, ensures reliable signal transmission with 50 Ω impedance. Operating up to 40 GHz, it guarantees optimal performance even in demanding environments. Featuring an SMP plug on one end and a 2.92 mm jack on the other, it offers versatile connectivity options. With RoHS compliance, you can trust in both the quality and environmental responsibility of this essential component. Upgrade your RF setup with this precision-engineered adapter for enhanced signal integrity.