SF1112-6144

Heilind Number:ASVSF1112-6144
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1112-6144
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.92mm Female to SMP Male QB Adapter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1112-6144
Orientation:Straight
Adapter Type:2.92 mm to SMP
Impedance:50 Ω
Frequency GHZ:40 GHz
Adapter Side 1:2.92 mm
Adapter Side 2:SMP
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack
Tee Adapter Gender:Jack, Plug
SKU:ASVSF1112-6144

Detailed Description

Elevate your RF connectivity with our high-performance straight adapter, engineered for seamless transitions between 2.92 mm and SMP interfaces. Operating at an impressive 40 GHz frequency, this adapter ensures reliable signal transmission with its 50 Ω impedance. Featuring a jack-to-plug configuration on both adapter sides, it offers versatile compatibility for a wide range of applications. With impeccable construction and precision engineering, this adapter guarantees optimal performance in demanding RF environments. Upgrade your setup today and experience superior connectivity like never before.