SF1112-6162

Heilind Number:ASVSF1112-6162
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1112-6162
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Male to SMA Female Bulkhead Sealed Adapter, FD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1112-6162
Orientation:Straight
Adapter Type:SMP to 2.92 mm
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:40 GHz
Adapter Side 1:SMP
Adapter Side 2:2.92 mm
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Plug
Tee Adapter Gender:Jack, Plug
SKU:ASVSF1112-6162

Detailed Description

Enhance your RF connectivity with our SMP Male to SMA Female Bulkhead Sealed Adapter. This precision-engineered straight adapter, featuring a durable stainless steel body, ensures reliable performance in demanding environments. With an impedance of 50 Ω and support for frequencies up to 40 GHz, it's perfect for high-speed data transmission. The SMP to 2.92 mm configuration, with a plug on one end and a jack on the other, offers versatile connectivity options. RoHS compliant and meticulously designed for quality, this adapter is a must-have for professionals in the RF industry. Upgrade your setup today and experience seamless signal transmission.