SF1114-6005

Heilind Number:ASVSF1114-6005
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1114-6005
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BMMA Female to SMA Female Flange Mount Adapter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1114-6005
Orientation:Straight
Adapter Type:BMMA to SMA
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:18 GHz
Adapter Side 1:BMMA
Adapter Side 2:SMA
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
Tee Adapter Gender:Jack
SKU:ASVSF1114-6005

Detailed Description

Enhance your RF connectivity with our BMMA Female to SMA Female Flange Mount Adapter. Crafted from durable stainless steel, this straight adapter ensures seamless signal transmission with its 50 Ω impedance. Operating up to 18 GHz, it's perfect for high-frequency applications. Featuring BMMA and SMA connectors, both with female jacks, it offers versatile compatibility. Whether you're upgrading existing systems or building new ones, this adapter is a reliable choice for ensuring optimal performance. Joining our range of RF coaxial connectors and accessories, it's a must-have for professionals in the field. Trust in its quality to meet your connectivity needs with precision.