SF1114-6006

Heilind Number:ASVSF1114-6006
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1114-6006
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BMMA Female to SMA Male Adapter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1114-6006
Orientation:Straight
Adapter Type:BMMA to SMA
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:18 GHz
Adapter Side 1:BMMA
Adapter Side 2:SMA
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack
Tee Adapter Gender:Jack, Plug
SKU:ASVSF1114-6006

Detailed Description

Enhance your RF connectivity with our BMMA Female to SMA Male Adapter. This straight orientation adapter boasts a durable stainless steel body, ensuring reliable performance in any setting. With an impedance of 50 Ω and a frequency range up to 18 GHz, it's perfect for high-speed data transmission. The adapter features a BMMA jack and an SMA plug, catering to different connector types. Whether you're in need of a jack or plug tee adapter, this versatile accessory has you covered. Elevate your RF coaxial setup with this essential connector.