SF1114-6007

Heilind Number:ASVSF1114-6007
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1114-6007
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BMMA Male to SMA Male Adapter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1114-6007
Orientation:Straight
Adapter Type:BMMA to SMA
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:18 GHz
Adapter Side 1:BMMA
Adapter Side 2:SMA
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Plug
Tee Adapter Gender:Plug
SKU:ASVSF1114-6007

Detailed Description

Enhance your RF connectivity with this BMMA Male to SMA Male Adapter, designed for seamless integration in 50 Ω impedance systems. Crafted from high-quality stainless steel, it ensures durability and reliability in various environments. Operating flawlessly up to 18 GHz, this straight adapter features plug connectors on both ends for easy installation. Perfect for applications requiring a BMMA to SMA interface, it guarantees optimal signal transmission. Upgrade your setup with this essential component and experience superior performance in your RF systems.