SF1114-6008

Heilind Number:ASVSF1114-6008
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1114-6008
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BMMA Male to SMA Female Bulkhead Adapter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1114-6008
Orientation:Straight
Adapter Type:BMMA to SMA
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:18 GHz
Adapter Side 1:BMMA
Adapter Side 2:SMA
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Plug
Tee Adapter Gender:Jack, Plug
SKU:ASVSF1114-6008

Detailed Description

Enhance your RF connectivity with this high-performance BMMA Male to SMA Female Bulkhead Adapter. Crafted from durable stainless steel, it ensures reliable signal transmission with a 50 Ω impedance and a frequency range of up to 18 GHz. The straight orientation and plug-to-jack configuration make it versatile for various applications, while its RoHS compliance underscores its commitment to environmental responsibility. Whether you're in the field of telecommunications, aerospace, or beyond, this adapter is a must-have for seamless and efficient RF coaxial connections. Elevate your connectivity experience with this essential tool.