| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave SF1115-6005 |
| Orientation: | Straight |
| Adapter Type: | 2.92 mm to SMA |
| Impedance: | 50 Ω |
| Body Material: | Stainless Steel |
| Frequency GHZ: | 40 GHz |
| Adapter Side 1: | 2.92 mm |
| Adapter Side 2: | SMA |
| Adapter Side 2 Gender: | Jack |
| Adapter Side 1 Gender: | Jack |
| Tee Adapter Gender: | Jack |
| SKU: | ASVSF1115-6005 |
SF1115-6005
Specifications
Detailed Description
Upgrade your RF connectivity with our high-performance 2.92 mm to SMA straight adapter, designed for seamless integration in 50 Ω systems. Crafted from durable stainless steel, this adapter ensures reliable signal transmission up to 40 GHz. Featuring jack connectors on both sides, it guarantees a secure and efficient connection. Perfect for a wide range of applications in industries such as telecommunications, aerospace, and defense, this adapter is a versatile solution for your RF coaxial needs. Trust in its quality and performance for your next project.

