| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave SF1115-6007 |
| Orientation: | Straight |
| Adapter Type: | 2.92 mm to SMA |
| Impedance: | 50 Ω |
| Body Material: | Stainless Steel |
| Frequency GHZ: | 40 GHz |
| Adapter Side 1: | 2.92 mm |
| Adapter Side 2: | SMA |
| Adapter Side 2 Gender: | Plug |
| Adapter Side 1 Gender: | Jack |
| Tee Adapter Gender: | Jack, Plug |
| SKU: | ASVSF1115-6007 |
SF1115-6007
Specifications
Detailed Description
Experience seamless connectivity with our 2.92 mm to SMA straight adapter, designed for high-frequency applications up to 40 GHz. Crafted from durable stainless steel, this 50 Ω connector ensures reliable signal transmission. With a 2.92 mm jack on one end and an SMA plug on the other, it facilitates easy mating in RF setups. The jack and plug genders on the adapter sides, along with the tee adapter, offer versatile connectivity options. Ideal for use in various industries, this adapter guarantees optimal performance in demanding environments. Upgrade your RF coaxial connections with this essential component.

