SF1115-6009

Heilind Number:ASVSF1115-6009
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1115-6009
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.92mm Male to SMA Female Adapter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1115-6009
Orientation:Straight
Adapter Type:2.92 mm to SMA
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:40 GHz
Adapter Side 1:2.92 mm
Adapter Side 2:SMA
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack
Tee Adapter Gender:Jack, Plug
SKU:ASVSF1115-6009

Detailed Description

Enhance your RF connectivity with our high-performance straight adapter, designed for seamless transition between 2.92 mm and SMA interfaces. Crafted from durable stainless steel, this 50 Ω impedance adapter ensures reliable signal transmission up to 40 GHz, making it ideal for a wide range of industrial and laboratory applications. Featuring a jack on one end and a plug on the other, it offers versatile connectivity options. With RoHS compliance, you can trust in both its quality and environmental responsibility. Upgrade your setup with this essential component for optimal signal integrity.