SF1115-6011

Heilind Number:ASVSF1115-6011
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1115-6011
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.92mm Male to SMA Male Adapter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1115-6011
Orientation:Straight
Adapter Type:2.92 mm to SMA
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:40 GHz
Adapter Side 1:2.92 mm
Adapter Side 2:SMA
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Plug
Tee Adapter Gender:Plug
SKU:ASVSF1115-6011

Detailed Description

Elevate your RF connectivity with this high-performance straight adapter, designed for seamless integration in 2.92 mm to SMA interfaces. Crafted from durable stainless steel, it ensures reliable signal transmission with a 50 Ω impedance. Operating efficiently up to 40 GHz, it's ideal for demanding applications. Both sides feature plug connectors, guaranteeing a secure fit. Perfect for professionals in need of top-tier performance, this adapter is a must-have in any RF toolkit.