SF1115-6072

Heilind Number:ASVSF1115-6072
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1115-6072
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.92mm Female to Female Bulkhead Hermetic Adapter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1115-6072
Orientation:Straight
Adapter Type:2.92 mm to 2.92 mm
Impedance:50 Ω
Body Material:Stainless Steel
Body Style:Bulkhead
Frequency GHZ:40 GHz
Adapter Side 1:2.92 mm
Adapter Side 2:2.92 mm
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
Tee Adapter Gender:Jack
SKU:ASVSF1115-6072

Detailed Description

Experience seamless connectivity with our high-performance 2.92 mm to 2.92 mm straight bulkhead RF coaxial adapter. Crafted from durable stainless steel, it ensures reliable signal transmission with a 50 Ω impedance, making it ideal for high-frequency applications up to 40 GHz. Featuring jack connectors on both sides, this adapter guarantees a secure and stable connection. Its RoHS compliance underscores our commitment to quality and environmental responsibility. Explore the possibilities of smooth and efficient RF coaxial connectivity with this essential component.