SF1115-6080

Heilind Number:ASVSF1115-6080
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1115-6080
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Male to 2.92mm Male Adapter, SB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1115-6080
Adapter Type:SMP to 2.92 mm
Impedance:50 Ω
Frequency GHZ:40 GHz
Adapter Side 1:SMP
Adapter Side 2:2.92 mm
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Plug
Tee Adapter Gender:Plug
SKU:ASVSF1115-6080

Detailed Description

Effortlessly bridge the gap between SMP and 2.92mm connectors with our high-performance Male to Male Adapter. Crafted with precision and designed for seamless connectivity, this adapter ensures optimal signal transmission in RF systems. With an impedance of 50 Ω and a frequency capacity of up to 40 GHz, it guarantees reliable performance in demanding applications. Both ends feature a Plug gender, offering versatility in connection options. Whether you're in the field of telecommunications, aerospace, or test and measurement, this adapter is a must-have for maintaining signal integrity and efficiency in your setups. Discover the power of seamless connectivity with this essential RF coaxial accessory.