SF1115-6081

Heilind Number:ASVSF1115-6081
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1115-6081
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.92mm Male to SMP Male Adapter, FD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1115-6081
Adapter Type:2.92 mm to SMP
Impedance:50 Ω
Frequency GHZ:40 GHz
Adapter Side 1:2.92 mm
Adapter Side 2:SMP
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Plug
Tee Adapter Gender:Plug
SKU:ASVSF1115-6081

Detailed Description

Elevate your RF connectivity with this high-performance adapter, seamlessly bridging 2.92 mm and SMP interfaces for optimal signal transmission. Operating at a frequency of up to 40 GHz with a 50 Ω impedance, it ensures reliable and efficient data transfer in demanding applications. Featuring plug connectors on both sides, this adapter guarantees a secure and stable connection. Whether you're in the lab or out in the field, its durable construction and precision engineering make it a must-have for any RF setup. Upgrade your connectivity game with this essential component.