SF1115-6082

Heilind Number:ASVSF1115-6082
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1115-6082
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Female to 2.92mm Male Adapter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1115-6082
Adapter Type:SMP to 2.92 mm
Impedance:50 Ω
Frequency GHZ:40 GHz
Adapter Side 1:SMP
Adapter Side 2:2.92 mm
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack
Tee Adapter Gender:Jack, Plug
SKU:ASVSF1115-6082

Detailed Description

Effortlessly bridge your SMP and 2.92mm connections with our Female to Male Adapter. Designed for seamless compatibility, this adapter features a 50 Ω impedance, ensuring reliable signal transmission up to 40 GHz. Its SMP Female and 2.92mm Male connectors, with Jack and Plug genders respectively, offer versatile connectivity options. RoHS compliant, this adapter guarantees high-quality performance while meeting environmental standards. Perfect for RF applications, it's a must-have for your connectivity needs.