SF1115-6084

Heilind Number:ASVSF1115-6084
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1115-6084
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.92mm Female to SMPM Male Adapter, FD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1115-6084
Adapter Type:2.92 mm to SMPM
Impedance:50 Ω
Frequency GHZ:40 GHz
Adapter Side 1:2.92 mm
Adapter Side 2:SMPM
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack
Tee Adapter Gender:Jack, Plug
SKU:ASVSF1115-6084

Detailed Description

Upgrade your RF connectivity with our high-performance 2.92 mm to SMPM adapter, designed for seamless transitions in 50 Ω systems up to 40 GHz. Featuring a precision-engineered Jack-to-Plug configuration on the SMPM side and Jack on the 2.92 mm end, this adapter ensures reliable signal transmission in a variety of applications. Its durable construction and exceptional impedance matching make it a versatile solution for professionals in the RF industry. Add this essential component to your toolkit and experience enhanced connectivity like never before.