SF1115-6085

Heilind Number:ASVSF1115-6085
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1115-6085
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.92mm Male to SMPM Female Adapter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1115-6085
Adapter Type:2.92 mm to SMPM
Impedance:50 Ω
Frequency GHZ:40 GHz
Adapter Side 1:2.92 mm
Adapter Side 2:SMPM
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Plug
Tee Adapter Gender:Jack, Plug
SKU:ASVSF1115-6085

Detailed Description

Elevate your RF connectivity with this high-performance adapter, designed for seamless transitions between 2.92 mm and SMPM interfaces. Operating at an impedance of 50 Ω and supporting frequencies up to 40 GHz, it ensures reliable signal transmission in demanding environments. With a plug on the 2.92 mm side and a jack on the SMPM side, it offers versatile connectivity options. RoHS compliant for environmental responsibility, this adapter is a must-have for professionals in the field of RF technology.