SF1115-6086

Heilind Number:ASVSF1115-6086
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1115-6086
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.92mm Male to SMPM Male Adapter, FD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1115-6086
Adapter Type:2.92 mm to SMPM
Impedance:50 Ω
Frequency GHZ:40 GHz
Adapter Side 1:2.92 mm
Adapter Side 2:SMPM
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Plug
Tee Adapter Gender:Plug
SKU:ASVSF1115-6086

Detailed Description

Easily bridge the connectivity gap between 2.92mm and SMPM interfaces with our high-performance RF Coaxial Adapter. Operating at an impedance of 50 Ω and supporting frequencies up to 40 GHz, this adapter ensures seamless signal transmission in high-speed applications. Featuring a Plug-to-Plug configuration on both sides, it offers versatility in connecting various devices. Whether you're in the lab or out in the field, trust in the reliability and precision of this adapter for your RF coaxial connection needs.