SF1115-6087

Heilind Number:ASVSF1115-6087
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1115-6087
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.92mm Male to SMPM Male Adapter, SB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1115-6087
Adapter Type:2.92 mm to SMPM
Impedance:50 Ω
Frequency GHZ:40 GHz
Adapter Side 1:2.92 mm
Adapter Side 2:SMPM
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Plug
Tee Adapter Gender:Plug
SKU:ASVSF1115-6087

Detailed Description

Enhance your RF connectivity with this high-performance adapter, seamlessly bridging the gap between 2.92 mm and SMPM interfaces. Designed for optimal signal transfer with a 50 Ω impedance and capable of handling frequencies up to 40 GHz, this adapter ensures reliable and efficient data transmission in even the most demanding applications. Featuring plug connectors on both sides, it offers easy and secure connections for your RF coaxial setups. Whether you're in the lab, field, or production environment, this adapter is a versatile and essential tool for maintaining seamless communication. Upgrade your connectivity today and experience the difference.