SF1115-6089

Heilind Number:ASVSF1115-6089
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1115-6089
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.92mm Male to SMPS Male Adapter, FD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1115-6089
Adapter Type:2.92 mm to SMPS
Impedance:50 Ω
Frequency GHZ:40 GHz
Adapter Side 1:2.92 mm
Adapter Side 2:SMPS
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Plug
Tee Adapter Gender:Plug
SKU:ASVSF1115-6089

Detailed Description

Easily connect your 2.92 mm and SMPS devices with our high-performance RF Coaxial Adapter. Designed for seamless compatibility, this adapter features a 2.92 mm plug on one side and an SMPS plug on the other, both with a 50 Ω impedance. With a frequency range of up to 40 GHz, it ensures reliable signal transmission for your high-speed applications. The durable construction guarantees long-lasting use, while the plug connectors offer a secure and stable connection. Perfect for professionals in the field of RF technology, this adapter is a must-have for your toolbox. Stay connected and experience seamless performance with our RF Coaxial Adapter.