SF1115-6090

Heilind Number:ASVSF1115-6090
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1115-6090
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.92mm Male to SMPS Male Adapter, SB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1115-6090
Adapter Type:2.92 mm to SMPS
Impedance:50 Ω
Frequency GHZ:40 GHz
Adapter Side 1:2.92 mm
Adapter Side 2:SMPS
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Plug
Tee Adapter Gender:Plug
SKU:ASVSF1115-6090

Detailed Description

Elevate your RF connectivity with our high-performance 2.92 mm to SMPS coaxial adapter, designed for seamless transitions between 50 Ω impedance systems. Operating efficiently up to 40 GHz, this adapter ensures reliable signal transmission in demanding environments. Featuring plug connectors on both sides, it offers easy and secure installations. Whether you're working in telecommunications, aerospace, or research, this adapter is a versatile tool for maintaining signal integrity. Explore the next level of connectivity with this essential component.