SF1115-6091

Heilind Number:ASVSF1115-6091
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1115-6091
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.92mm Male to SMPS Female Adapter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1115-6091
Adapter Type:2.92 mm to SMPS
Impedance:50 Ω
Frequency GHZ:40 GHz
Adapter Side 1:2.92 mm
Adapter Side 2:SMPS
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Plug
Tee Adapter Gender:Jack, Plug
SKU:ASVSF1115-6091

Detailed Description

Elevate your RF connectivity with our high-performance adapter, designed for seamless transition between 2.92 mm and SMPS interfaces. Delivering exceptional impedance matching at 50 Ω and supporting frequencies up to 40 GHz, this adapter ensures reliable signal transmission in demanding applications. Featuring a plug on one end and a jack on the other, it offers versatile connectivity options. With precision engineering and durable construction, it is a must-have component for professionals in the field of RF communication. Upgrade your setup today and experience enhanced performance with every connection.