SF1116-6002

Heilind Number:ASVSF1116-6002
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1116-6002
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.4mm Male to 2.92mm Female Adapter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1116-6002
Orientation:Straight
Adapter Type:2.4 mm to 2.92 mm
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:50 GHz
Adapter Side 1:2.4 mm
Adapter Side 2:2.92 mm
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack
Tee Adapter Gender:Jack, Plug
SKU:ASVSF1116-6002

Detailed Description

Enhance your RF connectivity with this high-performance straight adapter, designed to seamlessly bridge 2.4 mm and 2.92 mm interfaces. Crafted from durable stainless steel with a 50 Ω impedance, it ensures reliable signal transmission up to 50 GHz. Featuring a plug on one end and a jack on the other, it offers versatile connectivity options for your applications. Whether you're integrating it into test setups or communication systems, this adapter guarantees precision and durability. Explore its seamless functionality in our RF Coaxial Adapters collection.