SF1116-6003

Heilind Number:ASVSF1116-6003
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1116-6003
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.4mm Female to 2.92mm Male Adapter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1116-6003
Orientation:Straight
Adapter Type:2.4 mm to 2.92 mm
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:50 GHz
Adapter Side 1:2.4 mm
Adapter Side 2:2.92 mm
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Plug
Tee Adapter Gender:Jack, Plug
SKU:ASVSF1116-6003

Detailed Description

Upgrade your RF coaxial connection setup with this high-performance straight adapter, designed for seamless transitions between 2.4 mm and 2.92 mm interfaces. With a robust stainless steel construction, it ensures durability and longevity, even in demanding environments. Operating at a frequency of up to 50 GHz, this adapter guarantees reliable signal transmission with low impedance of 50 Ω. Featuring a plug/jack configuration on either end, it offers versatility in connectivity options. Whether you're in the lab or out in the field, this adapter is a must-have for precision RF applications. Rest assured of its quality as it complies with RoHS standards, reflecting our commitment to environmental responsibility. Elevate your RF testing and measurement capabilities with this essential connector accessory.