SF1116-6004

Heilind Number:ASVSF1116-6004
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1116-6004
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.4mm Female to 2.92mm Female Adapter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1116-6004
Orientation:Straight
Adapter Type:2.4 mm to 2.92 mm
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:50 GHz
Adapter Side 1:2.4 mm
Adapter Side 2:2.92 mm
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
Tee Adapter Gender:Jack
SKU:ASVSF1116-6004

Detailed Description

Upgrade your RF coaxial connections with our high-performance straight adapter, designed for seamless transitions between 2.4 mm and 2.92 mm interfaces. With a durable stainless steel construction, this adapter ensures reliable signal transmission with a 50 Ω impedance. Operating at frequencies up to 50 GHz, it is ideal for demanding applications in telecommunications, aerospace, and beyond. Featuring jack connectors on both ends, it guarantees a secure and stable connection. RoHS compliant for environmental responsibility, this adapter is a must-have for any RF setup. Trust in its quality and precision for optimal performance.