SF1116-6007

Heilind Number:ASVSF1116-6007
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1116-6007
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.4mm Male to 2.92mm Male Adapter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1116-6007
Orientation:Straight
Adapter Type:2.4 mm to 2.92 mm
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:50 GHz
Adapter Side 1:2.4 mm
Adapter Side 2:2.92 mm
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack
Tee Adapter Gender:Jack, Plug
SKU:ASVSF1116-6007

Detailed Description

Upgrade your RF connectivity with our high-performance Straight RF Coaxial Adapter. Designed for seamless compatibility, this adapter features a precision-engineered 2.4 mm to 2.92 mm interface, ensuring a perfect fit for your connection needs. With a durable stainless steel construction, it guarantees long-lasting durability even in demanding environments. Operating at a frequency of up to 50 GHz and maintaining a 50 Ω impedance, it delivers reliable signal transmission with minimal interference. The adapter's versatile gender configuration, with a Jack on one side and a Plug on the other, offers flexibility for various setups. Whether you're in the field or in the lab, this adapter is an essential tool for achieving optimal RF performance. Rest assured, it complies with industry standards for quality and safety. Elevate your RF coaxial connections with this premium adapter.