SF1116-6016

Heilind Number:ASVSF1116-6016
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1116-6016
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Male to 2.4mm Female Adapter, SB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1116-6016
Orientation:Straight
Adapter Type:SMP to 2.4 mm
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:40 GHz
Adapter Side 1:SMP
Adapter Side 2:2.4 mm
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Plug
Tee Adapter Gender:Jack, Plug
SKU:ASVSF1116-6016

Detailed Description

Enhance your connectivity with this high-performance SMP Male to 2.4mm Female Adapter. Designed for seamless integration in straight configurations, this adapter boasts a durable stainless steel body, ensuring longevity and reliability. With an impedance of 50 Ω and a frequency range up to 40 GHz, it guarantees optimal signal transfer in even the most demanding applications. Its SMP and 2.4mm connectors, featuring a plug and jack respectively, offer versatile compatibility. Whether you're in the field of telecommunications, aerospace, or research, this adapter is a must-have for your RF coaxial connectivity needs. Elevate your connections with ease and precision.