SF1116-6021

Heilind Number:ASVSF1116-6021
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1116-6021
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPS Male to 2.4mm Female Adapter, FD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1116-6021
Orientation:Straight
Adapter Type:SMPS to 2.4 mm
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:65 GHz
Adapter Side 1:SMPS
Adapter Side 2:2.4 mm
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Plug
Tee Adapter Gender:Jack, Plug
SKU:ASVSF1116-6021

Detailed Description

Easily connect your SMPS devices to 2.4mm female ports with our straight adapter. Crafted from durable stainless steel, this RF coaxial connector ensures reliable performance with a 50 Ω impedance. With a frequency range of up to 65 GHz, it's ideal for high-speed data transmission. The adapter features a plug on the SMPS side and a jack on the 2.4mm side, making it versatile for various setups. Whether you're in the lab or out in the field, this adapter is a must-have for seamless connectivity.