SF1116-6022

Heilind Number:ASVSF1116-6022
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1116-6022
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPS Female to 2.4mm Female Adapter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1116-6022
Orientation:Straight
Adapter Type:2.4 mm to SMPS
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:50 GHz
Adapter Side 1:2.4 mm
Adapter Side 2:SMPS
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
Tee Adapter Gender:Jack
SKU:ASVSF1116-6022

Detailed Description

Enhance your RF connectivity with this high-performance SMPS Female to 2.4mm Female Adapter. Designed for seamless integration, this straight orientation adapter features a durable stainless steel body, ensuring long-lasting reliability. With an impedance of 50 Ω and a frequency capability of up to 50 GHz, it's perfect for demanding applications. Its 2.4 mm and SMPS female jack connectors guarantee a secure and efficient connection. Whether you're in the lab or in the field, this adapter is a must-have for professionals in the RF industry. Upgrade your setup today and experience the difference in performance.