SF1116-6023

Heilind Number:ASVSF1116-6023
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1116-6023
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPS Male to 2.4mm Male Adapter, SB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1116-6023
Orientation:Straight
Adapter Type:2.4 mm to SMPS
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:50 GHz
Adapter Side 1:2.4 mm
Adapter Side 2:SMPS
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Plug
Tee Adapter Gender:Plug
SKU:ASVSF1116-6023

Detailed Description

Enhance signal connectivity with our SMPS Male to 2.4mm Male Adapter, designed for seamless integration in high-frequency applications. This straight adapter features a durable stainless steel construction, ensuring reliability in demanding environments. With an impedance of 50 Ω and a frequency reach of 50 GHz, it guarantees optimal performance. Its 2.4mm and SMPS male plug connectors offer versatile connectivity options. RoHS compliant, this adapter meets international standards for environmentally conscious manufacturing. Perfect for professionals in need of efficient RF coaxial connectors, it is a valuable addition to any toolkit.