SF1116-6024

Heilind Number:ASVSF1116-6024
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1116-6024
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPS Male to 2.4mm Male Adapter, FD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1116-6024
Orientation:Straight
Adapter Type:2.4 mm to SMPS
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:50 GHz
Adapter Side 1:2.4 mm
Adapter Side 2:SMPS
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Plug
Tee Adapter Gender:Plug
SKU:ASVSF1116-6024

Detailed Description

Easily connect your devices with our SMPS Male to 2.4mm Male Adapter. This straight orientation adapter features a high-quality stainless steel construction, ensuring durability and reliable performance. With an impedance of 50 Ω and a frequency range of up to 50 GHz, it's perfect for high-frequency applications. The 2.4mm and SMPS plug connectors make it compatible with various devices, providing seamless connectivity. Whether you're in the lab or in the field, this adapter is a versatile and essential tool for your RF coaxial connections. Explore more connectors and accessories in our Products category.