SF1116-6025

Heilind Number:ASVSF1116-6025
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1116-6025
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPS Female to 2.4mm Male Adapter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1116-6025
Orientation:Straight
Adapter Type:2.4 mm to SMPS
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:50 GHz
Adapter Side 1:2.4 mm
Adapter Side 2:SMPS
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Plug
Tee Adapter Gender:Jack, Plug
SKU:ASVSF1116-6025

Detailed Description

Easily connect your devices with our SMPS Female to 2.4mm Male Adapter. This straight orientation adapter features a durable stainless steel body, ensuring reliable performance. With an impedance of 50 Ω and a frequency range of up to 50 GHz, it's perfect for high-speed data transmission. The 2.4mm male plug seamlessly fits into compatible ports, while the SMPS female jack provides versatile connectivity options. Whether you're in the field of telecommunications, aerospace, or research, this adapter is a must-have for your RF coaxial setup. Upgrade your connectivity solutions with this essential RF coaxial accessory.