SF1116-6039

Heilind Number:ASVSF1116-6039
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1116-6039
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.4mm Male to Male Adapter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1116-6039
Orientation:Straight
Adapter Type:2.4 mm to 2.4 mm
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:50 GHz
Adapter Side 1:2.4 mm
Adapter Side 2:2.4 mm
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Plug
Tee Adapter Gender:Plug
SKU:ASVSF1116-6039

Detailed Description

Elevate your RF connectivity with our high-performance straight adapter, designed for seamless 2.4 mm to 2.4 mm transitions. Crafted from durable stainless steel, this 50 GHz adapter ensures optimal signal integrity, making it ideal for demanding applications. Both sides feature plug genders, guaranteeing secure connections. Whether you're in the lab or in the field, trust in this adapter for reliable and efficient RF coaxial connections.