SF1116-6040

Heilind Number:ASVSF1116-6040
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1116-6040
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.4mm Male to Female Adapter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1116-6040
Orientation:Straight
Adapter Type:2.4 mm to 2.4 mm
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:50 GHz
Adapter Side 1:2.4 mm
Adapter Side 2:2.4 mm
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Plug
Tee Adapter Gender:Jack, Plug
SKU:ASVSF1116-6040

Detailed Description

Enhance your RF connectivity with our high-performance straight adapter. Crafted from durable stainless steel, it ensures seamless signal transmission in demanding environments. Featuring a 2.4mm to 2.4mm configuration, it offers versatile compatibility. With an impedance of 50Ω and a frequency range up to 50GHz, it guarantees reliable performance in high-frequency applications. The jack and plug design on either end allows for easy and secure connections. Whether you're in the field of telecommunications, aerospace, or research, this adapter is a must-have for your RF coaxial setup.