SF1116-6048

Heilind Number:ASVSF1116-6048
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1116-6048
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Male to 2.4 Female Adapter, LD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1116-6048
Orientation:Straight
Adapter Type:SMP to 2.4 mm
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:40 GHz
Adapter Side 1:SMP
Adapter Side 2:2.4 mm
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Plug
Tee Adapter Gender:Jack, Plug
SKU:ASVSF1116-6048

Detailed Description

Enhance your RF connectivity with this high-performance SMP Male to 2.4 Female Adapter. Designed for seamless integration, this straight adapter features LD orientation for optimal signal transmission. With a 50 Ω impedance and a frequency range of up to 40 GHz, it ensures reliable and efficient operation in demanding applications. Crafted from durable stainless steel, it guarantees long-lasting durability. The adapter side 1 features an SMP plug, while the adapter side 2 boasts a 2.4 mm jack, accommodating various connection needs. Whether you're in the field of telecommunications, aerospace, or beyond, this adapter is a versatile and essential tool for your connectivity solutions.